- Published 7 Dec 2023
- Last Modified 14 Dec 2023
- 9 min
WAGO Accessories Guide For DIN Rail Terminal Blocks
Explore DIN rail accessories for WAGO DIN rail mount terminal blocks. Discover accessories to suit your application with our essential guide.
![WAGO Accessories - DIN Rail Terminal Blocks Banner](http://res.cloudinary.com/rspoc/image/upload/w_1248,h_180,c_crop,c_fill,f_auto,q_auto/dpr_auto/v1664363757/RS%20CONTENTFUL/Discovery/Hero%20Banners/001%20Generic%20Banner/SEO_Guide_Banner_New_Template_5120x360px.jpg)
In this guide, we’ll explore the different types of accessories that are available. We'll also be highlighting which WAGO products are compatible, cross-referencing the accessory to the suitable WAGO series, as well as some handy FAQs.
What is a WAGO Accessory?
WAGO accessories make your electrical interconnections easier. WAGO offers a comprehensive range of accessories designed to enhance the functionality and versatility of their rail mount products. These accessories include end plates, ensuring a secure enclosure for rail-mounted components. Jumper bars for efficient electrical connections, and mounting carriers that simplify the installation of DIN rail equipment. Additionally, their shield clamping saddles provide reliable electromagnetic interference protection, while busbars facilitate efficient power distribution. The mounting foot accessory ensures stability and ease of installation, while testing taps enable convenient testing procedures. With WAGO's wide array of accessories, users can optimise their rail mount setups for enhanced performance and reliability across various applications.
Types of WAGO Accessories
The WAGO adjacent jumpers are essential accessories for DIN rail-mounted terminal blocks. These jumpers are designed to provide electrical connectivity between adjacent terminal blocks, simplifying wiring and ensuring efficient power distribution. They enable users to easily bridge connections without the need for additional wires or connectors, streamlining installation and maintenance processes.
The jumper bars are versatile accessories used in DIN rail-mounted terminal block systems to connect multiple terminal blocks together. They come in different configurations to accommodate various wiring needs.
For guidance on choosing the correct WAGO Jumper, please see below: Cross-Reference Table - Jumpers
WAGO endplates, end and intermediate plates and end stops can enhance the functionality, safety, and organisation of your electrical or electronic connections.
The Endplate is used to close off the ends of a terminal block or connector. It protects the terminal block and offers safety covering live electrical connections. Keeps your wiring organised, making it easier to identify and manage connections. The End Stop is designed to be mounted at the end of a terminal block to prevent the insertion or removal of additional connectors. The combination of End and Intermediate plates makes them versatile. These plates can be used to close off the end of a terminal block while also providing the option to mount additional connectors directly adjacent to it.
For guidance on choosing the correct WAGO Endplate, End Stop or End and intermediate plate; please see below: WAGO Cross-Reference Tables - Endplates
DIN rail mounting carriers for WAGO connectors are essential accessories that complement their respective connectors. The purpose of these mounting carriers is to securely hold either cage clamp WAGO 221/ WAGO 222 connectors or PUSH WIRE 773, 2273, and Micro PUSH WIRE 243 push-in connectors offering a reliable organised compact mounting solution. They help provide a stable platform for these connectors making it easier to integrate them into confined spaces such as wiring cabinets or panels in electrical installations. See the Angled DIN adapter 222-510 for mounting carriages WAGO 221 & WAGO 222 and strain relief plate 222-505.
For guidance on choosing the correct WAGO DIN rail mounting carrier, please see below: WAGO Cross-Reference Tables - Mounting Carrier, Shield Clamp Saddle & Female Plug
The WAGO 790 Series Shield Clamping Saddles from the WAGO Shield Connection System - Cannot be used for connecting ground conductors.
The connectable shield diameter ranges from as little as 3mm to 24mm. Two versions are available, the shielding clamps safeguard your systems from the disruptive effects of electromagnetic interference (EMI), which has the potential to cause system malfunctions. For reliable EMI shielding in various applications use WAGO 790 shield clamping saddle DIN rail accessories. The spring-based shield clamping saddle's innovative latching mechanism offers effortless handling, allowing for easy mounting without the need for excessive force.
For guidance on choosing the correct WAGO 790 Shield Clamping Saddle, please see below: WAGO Cross-Reference Tables - Mounting Carrier, Shield Clamp Saddle & Female Plug
Discover WAGO 1-Conductor Female Plug X-COM SYSTEM. The 4 mm² 769 Series 1-conductor straight female plug with coding fingers fits into carrier terminal block 769-176. Available in various configurations allowing you to choose the number of poles, from one to ten poles depending on your application requirements.
For guidance on choosing the correct WAGO 1 Conductor Female Plug (X-COM System), please see below: WAGO Cross-Reference Tables - Mounting Carrier, Shield Clamp Saddle & Female Plug
WAGO Cross-Reference Table - Jumpers
Series | Adjacent Jumper | Rated Current |
---|---|---|
WAGO 279 | 279-402 | 15 A |
WAGO 280 | 280-402 | 24 A |
WAGO 281 | 281-402 | 32 A (EX e II 26 A) |
WAGO 282 | 282-402 | 41 A (EX e II 35 A) |
WAGO 285 | 285-435 | 85 A |
285-495 | 232 A (EX e II 211 A) |
Jumper Bar
Series | Jumper Bar | No. of Ways | Rated Current |
---|---|---|---|
WAGO 264 | 264-402 | 2 | 16 A |
WAGO 870 | 870-402 | 2 | 18 A |
870-403 | 3 | 18 A | |
WAGO TOPJOBS, 2000 | 2000-402 | 2 | 13.5 A |
2000-403 | 3 | 13.5 A | |
2000-404 | 4 | 13.5 A | |
WAGO TOPJOBS, 2001 | 2001-403 | 3 | 17.5 A |
2001-404 | 4 | 17.5 A | |
WAGO TOPJOBS, 2002 | 2002-402 | 2 | 25 A |
2002-403 | 3 | 25 A | |
2002-410 | 10 | 25 A | |
WAGO TOPJOBS, 2004 | 2004-402 | 2 | 32 A |
2004-404 | 4 | 32 A | |
2004-410 | 10 | 32 A | |
WAGO TOPJOBS, 2006 | 2006-402 | 2 | 41 A |
2006-403 | 3 | 41 A | |
2006-404 | 4 | 41 A | |
WAGO TOPJOBS, 2016 | 2016-0405 | 5 | 76 A |
WAGO Cross-Reference Tables - Endplates
Series | Endplates | Colour | Mounting |
---|---|---|---|
WAGO 236 | 236-100 | Grey | Snap fit |
236-400 | Blue | Snap fit | |
236-600 | Orange | Snap fit | |
WAGO 260 | 260-361 | Grey | Flange |
260-371 | Grey | Snap-in, foot | |
WAGO 261 | 261-371 | Grey | Snap-in, foot |
WAGO 264 | 264-361 | Grey | Flange |
WAGO 869 | 869-395 | Grey | Flange (M4) |
End Stop
End Stop - WAGO 249 | Wide | DIN rail |
---|---|---|
249-101 | 6 mm | DIN-15 |
249-116 | 6 mm | DIN-35 |
249-117 | 10 mm | DIN-35 |
End and Intermediate Plate
Series | Endplate | Colour | Type |
---|---|---|---|
WAGO 264 | 264-368 | Grey | |
264-369 | Orange | ||
WAGO 279 | 279-325 | Grey | 2 Conductor |
279-308 | Grey | 3 Conductor | |
279-344 | Grey | 4 Conductor | |
WAGO 280 | 280-301 | Grey | |
280-374 | Grey | ||
280-308 | Grey | 2 Conductor | |
280-314 | Grey | 4 Conductor | |
280-309 | Orange | 2 Conductor | |
280-326 | Orange | 3 Conductor | |
280-315 | Orange | 4 Conductor | |
WAGO 281 | 281-328 | Grey | 2 Conductor |
281-312 | Grey | 3 Conductor | |
281-334 | Grey | 4 Conductor | |
WAGO 282 | 282-325 | Grey | 2 Conductor |
282-308 | Grey | 3 Conductor | |
WAGO 870 | 870-924 | Orange | 2 Conductor |
870-944 | Orange | 4 Conductor | |
870-519 | Orange | Double Level | |
870-569 | Orange | Triple Level | |
X-COM SYSTEM, 769 | 769-307 | Grey | 1 Conductor |
TOPJOB S End and Intermediate Plate
Series | Endplate | Colour | Type |
---|---|---|---|
WAGO TOPJOBS, 2000 | 2000-1291 | Grey | 2 Conductor |
2000-1491 | Grey | 4 Conductor | |
2000-5391 | Grey | 3 Conductor/ Triple Level Sensor | |
2000-5491 | Grey | 4 Conductor/ Four Level Sensor | |
2000-1292 | Orange | 2 Conductor | |
2000-1492 | Orange | 4 Conductor | |
2000-2292 | Orange | Double Level | |
WAGO TOPJOBS, 2002 | 2002-1291 | Grey | 2 Conductor |
2002-1391 | Grey | 3 Conductor | |
2002-1491 | Grey | 4 Conductor | |
2002-1691 | Grey | 2 Conductor | |
2002-2291 | Grey | Double Level | |
2002-3291 | Grey | Triple Level | |
2002-1292 | Orange | 2 Conductor | |
2002-1392 | Orange | 3 Conductor | |
2002-1492 | Orange | 4 Conductor | |
2002-2292 | Orange | Double Level | |
2002-3292 | Orange | Triple Level | |
WAGO TOPJOBS, 2004 | 2004-1291 | Grey | 2 Conductor |
2004-1391 | Grey | 3 Conductor | |
2004-1292 | Orange | 2 Conductor | |
2004-1392 | Orange | 3 Conductor | |
2004-1492 | Orange | 4 Conductor | |
WAGO TOPJOBS, 2006 | 2006-1291 | Grey | 2 Conductor |
2006-1391 | Grey | 3 Conductor | |
2006-1292 | Orange | 2 Conductor | |
2006-1392 | Orange | 3 Conductor | |
WAGO TOPJOBS, 2010 | 2010-1292 | Orange | 2 Conductor |
2010-1392 | Orange | 3 Conductor | |
WAGO TOPJOBS, 2102 | 2102-1291 | Grey | 2 Conductor |
2102-1391 | Grey | 3 Conductor | |
2102-1292 | Orange | 2 Conductor | |
2102-1392 | Orange | 3 Conductor | |
WAGO TOPJOBS, 2106 | 2106-1291 | Grey | 2 Conductor |
2106-1391 | Grey | 3 Conductor | |
2106-1292 | Orange | 2 Conductor | |
2106-1392 | Orange | 3 Conductor | |
WAGO TOPJOBS, 2116 | 2116-1291 | Grey | 2 Conductor |
2116-1391 | Grey | 3 Conductor | |
2116-1292 | Orange | 2 Conductor | |
2116-1392 | Orange | 3 Conductor |
WAGO Cross-Reference Tables - Mounting Carrier, Shield Clamp Saddle & Female Plug
Mounting Carrier
Series | Mounting Carrier |
---|---|
WAGO 221 | 221-500 (4 mm) |
221-510 (6 mm) | |
WAGO 222 | 222-500 |
WAGO 243 | 243-112 |
WAGO 773 | 773-332 |
WAGO 2273 | 2273-500 |
Shield Clamping Saddle Cannot be used for connecting ground conductors
WAGO 790: Shield Clamping Saddle | Diameter of compatible conductor |
---|---|
790-108 | 3-8 mm |
790-116 | 7-16 mm |
790-124 | 6-24 mm |
790-216 | 6-16 mm |
790-220 | 6-20 mm |
1-conductor female plug, Straight
769 Series: X-COM®-SYSTEM, 1-conductor female plug | No. of Poles |
---|---|
769-101 | 1 |
769-102 | 2 |
769-103 | 3 |
769-104 | 4 |
769-105 | 5 |
769-106 | 6 |
769-107 | 7 |
769-108 | 8 |
769-109 | 9 |
769-110 | 10 |
Additional WAGO Accessory Products
Discover your options for WAGO accessories and explore an array of additional components. From the essential busbar that streamlines your wiring to the versatile mounting foot that ensures secure installations, WAGO offers a diverse range of accessories to suit your needs. Our offer includes staggered jumpers, designed to optimise your electrical systems. Separator for organised cable management and the strain relief plate for enhanced safety. Lastly, testing can be carried out with plug adapters and testing taps, allowing you to validate your connections with ease.
Accessory | WAGO Part | For use with |
---|---|---|
Angled DIN rail Adapter | 222-510 | 221-500 and 222-500. |
Busbar 1m Long | 210-133 | TOPJOB S 2002 to 2016, 2206 to 2216. WAGO 780 to 785 and 790 series. |
Busbar 30mm Long | 790-133 | WAGO 790 series Shield Clamping Saddles. Spring-Equipped Shield Clamping Saddles. |
Group Marker Carrier | 249-118 | 249-116 End Stop, 6 mm. 249-117 End Stop, 10mm. |
Mounting Foot with Screw | 209-123 | 6.4mm wide i.e. WAGO 260/ 261. |
Universal Mounting Foot | 288-002 | DIN 15, 32 & 35. |
Separator | 280-311 | WAGO 280 series. |
Staggered Jumper | 780-453 (1 to 3) 780-454 (1 to 4) | WAGO 280/ WAGO 780 X-COM System 769. |
Strain Relief Plate | 222-505 | WAGO 221/ WAGO 222 Mounting Carriers. |
Test Plug Adapter | 2009-174 | 4mm Diameter test plug. |
Testing Tap | 2009-182 | Individual test wires 2.5mm2 Max (TOPJOB S). |